
LX7167ACLD-TR | |
|---|---|
DigiKey Part Number  | LX7167ACLD-TRTR-ND - Tape & Reel (TR) LX7167ACLD-TRCT-ND - Cut Tape (CT) LX7167ACLD-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LX7167ACLD-TR  | 
Description  | IC REG BUCK ADJ 2.4A 8DFN  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.4A 8-WFDFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LX7167ACLD-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 3V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 5V  | |
Current - Output  | ||
Frequency - Switching  | 3MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -10°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-DFN (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.07000 | $12.07 | 
| 25 | $10.03480 | $250.87 | 
| 100 | $8.15850 | $815.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $7.76689 | $23,300.67 | 

