
LAN9353I/PT | |
|---|---|
DigiKey Part Number | LAN9353I/PT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9353I/PT |
Description | IC ETHERNET SWITCH 3PORT 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9353I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.94000 | $68.94 |
| 25 | $57.43600 | $1,435.90 |
| 100 | $55.47780 | $5,547.78 |

