KSZ8864RMNUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 478
Unit Price: $71.35000
Datasheet
KSZ9031MNXCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8864RMNUB

DigiKey Part Number
KSZ8864RMNUB-ND
Manufacturer
Manufacturer Product Number
KSZ8864RMNUB
Description
IC ETHERENET SWITCH 64QFN
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8864RMNUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
MII, RMII
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.