


KSZ8765CLXCC | |
|---|---|
DigiKey Part Number | 576-4841-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8765CLXCC |
Description | IC CONTROLLER ETHERNET 80LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY MII, RMII Interface 80-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.65000 | $105.65 |

