
KSZ8061MNGW-TR | |
|---|---|
DigiKey Part Number | KSZ8061MNGW-TR-ND - Tape & Reel (TR) KSZ8061MNGW-CT-ND - Cut Tape (CT) KSZ8061MNGW-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8061MNGW-TR |
Description | IC TRANSCEIVER FULL 1/1 48QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8061MNGW-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.38000 | $22.38 |
| 25 | $18.70720 | $467.68 |
| 100 | $17.97180 | $1,797.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.97180 | $17,971.80 |


