
KSZ8031RNL-TR | |
---|---|
DigiKey Part Number | 576-3843-2-ND - Tape & Reel (TR) 576-3843-1-ND - Cut Tape (CT) 576-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8031RNL-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8031RNL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |