
KSZ8031RNL-EVAL | |
---|---|
DigiKey Part Number | 576-3862-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8031RNL-EVAL |
Description | EVAL BOARD FOR KSZ8031RNL |
Customer Reference | |
Detailed Description | KSZ8031RNL - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | KSZ8031RNL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,296.68000 | $1,296.68 |