Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N756CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N756CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N756CUR-1/TR |
Description | DIODE ZENER 8.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL756C | Microchip Technology | 0 | 150-CDLL756C-ND | $48.36533 | Parametric Equivalent |
| CDLL756C/TR | Microchip Technology | 0 | 150-CDLL756C/TR-ND | $50.01138 | Parametric Equivalent |
| JAN1N756CUR-1 | Microchip Technology | 0 | 1086-20211-ND | $96.09780 | Parametric Equivalent |
| JAN1N756CUR-1/TR | Microchip Technology | 0 | 150-JAN1N756CUR-1/TR-ND | $97.49050 | Parametric Equivalent |
| JAN1N756DUR-1 | Microchip Technology | 0 | 1086-20217-ND | $120.28050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $163.20170 | $16,320.17 |


