CDLL756C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.83055
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.53770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.72970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.93930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.96180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.13990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.27370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.45200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.78230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.98820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $28.47440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $28.66660
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL756C/TR

DigiKey Part Number
150-CDLL756C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL756C/TR
Description
DIODE ZENER 8.2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$42.25850$6,761.36
Manufacturers Standard Package