JANTXV1N750AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.26253
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.15919
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.47699
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $38.86982
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $96.09780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.49050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $120.28050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $121.54670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.80820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $103.06140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $128.38370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $128.51030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.17890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $166.87340
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N750AUR-1/TR

DigiKey Part Number
150-JANTXV1N750AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N750AUR-1/TR
Description
DIODE ZENER 4.7V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
19 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5230BURMicrochip Technology0150-1N5230BUR-ND$40.26253Parametric Equivalent
1N5230BUR/TRMicrochip Technology0150-1N5230BUR/TR-ND$32.15919Parametric Equivalent
JAN1N750AUR-1Microchip Technology01086-20124-ND$37.47699Parametric Equivalent
JAN1N750AUR-1/TRMicrochip Technology0150-JAN1N750AUR-1/TR-ND$38.86982Parametric Equivalent
JAN1N750CUR-1Microchip Technology01086-20129-ND$96.09780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
205$64.57166$13,237.19
Manufacturers Standard Package