1N5230BUR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.03702
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.65278
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.80376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $81.14620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $82.29720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $101.53550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.60430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $86.81990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $86.98350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $108.36020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $108.52460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.35794
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $54.50854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $140.83430
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5230BUR/TR

DigiKey Part Number
150-1N5230BUR/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5230BUR/TR
Description
DIODE ZENER 4.7V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
382$27.21317$10,395.43