Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6351C | |
|---|---|
DigiKey Part Number  | 150-JANTXV1N6351C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JANTXV1N6351C  | 
Description  | DIODE ZENER 130V 500MW DO204AH  | 
Manufacturer Standard Lead Time  | 37 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 130 V 500 mW ±2% Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 850 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 99 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.4 V @ 1 A  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/533  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $265.39600 | $26,539.60 | 


