
JANTXV1N5968 | |
|---|---|
DigiKey Part Number | 1086-15577-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5968 |
Description | DIODE ZENER 5.6V 5W E-AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package E, Axial |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 mA @ 4.28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5968 | Microchip Technology | 0 | 1N5968-ND | $547.84620 | Parametric Equivalent |


