1N5968 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,860
Unit Price: $2.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,581
Unit Price: $2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,940
Unit Price: $3.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.02140
Datasheet
Zener Diode 5.6 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5968

DigiKey Part Number
1N5968-ND
Manufacturer
Manufacturer Product Number
1N5968
Description
DIODE ZENER 5.6V 5W AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 mA @ 4.28 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTXV1N5968Microchip Technology01086-15577-ND$0.00000Parametric Equivalent
1N5232C-TAPVishay General Semiconductor - Diodes Division01N5232C-TAP-ND$0.68168Similar
BZX85B5V6-TAPVishay General Semiconductor - Diodes Division7,860BZX85B5V6-TAPGICT-ND$2.71000Similar
BZX85B5V6-TRVishay General Semiconductor - Diodes Division16,581BZX85B5V6-TRGICT-ND$2.96000Similar
TZX5V6D-TAPVishay General Semiconductor - Diodes Division28,940112-TZX5V6D-TAPCT-ND$3.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$547.84620$54,784.62