JANTXV1N4496C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,771.21580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,464.07320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $293.46110
Datasheet
DO-204AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4496C

DigiKey Part Number
150-JANTXV1N4496C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4496C
Description
DIODE ZENER 200V 1.5W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 160 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$234.83460$23,483.46