
JANTXV1N4496D | |
---|---|
DigiKey Part Number | 150-JANTXV1N4496D-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4496D |
Description | DIODE ZENER 200V 1.5W DO204AL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 250 nA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $293.46110 | $29,346.11 |