JANTXV1N4249 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.58250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 119
Unit Price: $43.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.25162
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $64.57146
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.87646
Datasheet
Diode 1000 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4249

DigiKey Part Number
1086-2728-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4249
Description
DIODE STANDARD 1KV 1AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/286
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
195$67.61026$13,184.00