JAN1N4249/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.58250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 119
Unit Price: $43.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $64.57146
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $67.61026
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.87646
Datasheet
Diode 1000 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4249/TR

DigiKey Part Number
150-JAN1N4249/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4249/TR
Description
DIODE STANDARD 1KV 1AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/286
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
136$49.25162$6,698.22
Manufacturers Standard Package