JANTXV1N3823AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.55739
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $98.14760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $251.12030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $314.02070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $112.42410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $287.75110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $359.62910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $350.81550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $438.68340
Datasheet
DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3823AUR-1

DigiKey Part Number
1086-16863-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3823AUR-1
Description
DIODE ZENER 3.9V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$137.14440$13,714.44