
JANTX2N4399 | |
---|---|
DigiKey Part Number | 1086-16132-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N4399 |
Description | TRANS PNP 60V 30A TO3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 A 5 W Through Hole TO-3 (TO-204AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/433 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 (TO-204AA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,391.61960 | $69,580.98 |