JANTX1N754C-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.43159
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.43159
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.48712
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.71325
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.93231
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.35663
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $80.52438
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $100.75745
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N754C-1

DigiKey Part Number
1086-20180-ND
Manufacturer
Manufacturer Product Number
JANTX1N754C-1
Description
DIODE ZENER 6.8V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
132$44.95333$5,933.84