
JANTXV1N6081 | |
---|---|
DigiKey Part Number | 1086-19461-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6081 |
Description | DIODE STANDARD 150V 2A G AXIAL |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole G, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 37.7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/503 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | G, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $364.07570 | $36,407.57 |