
SBYV27-150-E3/54 | |
---|---|
DigiKey Part Number | SBYV27-150-E3/54GITR-ND - Tape & Reel (TR) SBYV27-150-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV27-150-E3/54 |
Description | DIODE STANDARD 150V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.28400 | $32.84 |
100 | $2.59390 | $259.39 |
500 | $1.98000 | $990.00 |
1,000 | $1.78203 | $1,782.03 |
2,000 | $1.61531 | $3,230.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19421 | $4,776.84 |
8,000 | $1.18136 | $9,450.88 |