
JANTX1N5812 | |
---|---|
DigiKey Part Number | 1086-15834-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5812 |
Description | DIODE STANDARD 50V 20A DO203AA |
Customer Reference | |
Detailed Description | Diode 50 V 20A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 300pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/478 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3,746.26876 | $1,873,134.38 |