1N5812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $462.85570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $872.50410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $945.82760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6,216.71240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6,694.92100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,746.26876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,063.49690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,288.97100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,752.97380
Datasheet
DO-203AA DO-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5812

DigiKey Part Number
1N5812-ND
Manufacturer
Manufacturer Product Number
1N5812
Description
DIODE STANDARD 50V 20A DO203AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 20A Stud Mount DO-203AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
300pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-203AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$442.90380$44,290.38