JANTX1N5711UBCA/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 48
Unit Price: $268.50000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $604.82470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $850.99460
Datasheet
UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5711UBCA/TR

DigiKey Part Number
150-JANTX1N5711UBCA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5711UBCA/TR
Description
DIODE ARRAY SCHOTTKY 50V 33MA UB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 50 V 33mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
33mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500/444
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$744.24670$74,424.67
Manufacturers Standard Package