
1N5711UBCA/TR | |
---|---|
DigiKey Part Number | 150-1N5711UBCA/TR-ND - Tape & Reel (TR) 150-1N5711UBCA/TRCT-ND - Cut Tape (CT) 150-1N5711UBCA/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711UBCA/TR |
Description | DIODE ARRAY SCHOTTKY 50V 33MA UB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 50 V 33mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 33mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.50000 | $268.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $228.10240 | $22,810.24 |