Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5614/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5614/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5614/TR |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5614 | Microchip Technology | 909 | 1N5614-ND | $32.15000 | Parametric Equivalent |
| 1N5614/TR | Microchip Technology | 0 | 150-1N5614/TR-ND | $36.97037 | Parametric Equivalent |
| JAN1N5614 | Microchip Technology | 174 | 1086-2101-ND | $34.61000 | Parametric Equivalent |
| JAN1N5614/TR | Microchip Technology | 0 | 150-JAN1N5614/TR-ND | $39.12266 | Parametric Equivalent |
| JANS1N5614 | Microchip Technology | 0 | JANS1N5614-ND | $268.66880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | $49.75797 | $6,617.81 |







