1N5614/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 909
Unit Price: $32.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 174
Unit Price: $34.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.12266
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $268.66880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $269.93480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 16
Unit Price: $44.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.75797
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $74.44726
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.08051
Datasheet
Diode 200 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5614/TR

DigiKey Part Number
150-1N5614/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5614/TR
Description
DIODE STANDARD 200V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
A, Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5614Microchip Technology9091N5614-ND$32.15000Parametric Equivalent
JAN1N5614Microchip Technology1741086-2101-ND$34.61000Parametric Equivalent
JAN1N5614/TRMicrochip Technology0150-JAN1N5614/TR-ND$39.12266Parametric Equivalent
JANS1N5614Microchip Technology0JANS1N5614-ND$268.66880Parametric Equivalent
JANS1N5614/TRMicrochip Technology0150-JANS1N5614/TR-ND$269.93480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
218$36.97037$8,059.54
Manufacturers Standard Package