Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4959 | |
|---|---|
DigiKey Part Number | 1086-2393-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4959 |
Description | DIODE ZENER 11V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4959 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 2.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4959 | Microchip Technology | 0 | 1N4959-ND | $55.83545 | Parametric Equivalent |
| JAN1N4959C | Microchip Technology | 0 | 1086-18494-ND | $125.97800 | Parametric Equivalent |
| JAN1N4959D | Microchip Technology | 0 | 1086-18498-ND | $157.63080 | Parametric Equivalent |
| JANTX1N4959C | Microchip Technology | 0 | 150-JANTX1N4959C-ND | $154.33890 | Parametric Equivalent |
| JANTX1N4959D | Microchip Technology | 0 | 150-JANTX1N4959D-ND | $248.66420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | $58.62070 | $6,682.76 |




