Image for JANTX1N4959C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4959C

DigiKey Part Number
150-JANTX1N4959C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JANTX1N4959C
Description
DIODE ZENER 11V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±2% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
5 W
Supplier Device Package
E, Axial
Impedance (Max) (Zzt)
2.5 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$154.33890$15,433.89