Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4464/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4464/TR-ND - Tape & Reel (TR) 150-JANTX1N4464/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4464/TR |
Description | DIODE ZENER 9.1V 1.5W DO41 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4464C | Microchip Technology | 0 | 1086-17696-ND | $171.93790 | Parametric Equivalent |
| JAN1N4464D | Microchip Technology | 0 | 1086-17701-ND | $214.85900 | Parametric Equivalent |
| JANTX1N4464 | Microchip Technology | 0 | 1086-15338-ND | $76.72630 | Parametric Equivalent |
| JANTX1N4464D | Microchip Technology | 0 | 1086-17702-ND | $243.21990 | Parametric Equivalent |
| JANTXV1N4464C | Microchip Technology | 0 | 1086-17698-ND | $259.55280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.71000 | $76.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.19650 | $6,519.65 |




