Parametric Equivalent
Parametric Equivalent

JANTXV1N4464D | |
|---|---|
DigiKey Part Number | 1086-17703-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4464D |
Description | DIODE ZENER 9.1V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4464D | Microchip Technology | 0 | 1086-17701-ND | $214.85900 | Parametric Equivalent |
| JANTX1N4464D | Microchip Technology | 0 | 1086-17702-ND | $243.21990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $324.50420 | $32,450.42 |


