JANTX1N4464/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $171.93790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.85900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $76.72630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $243.21990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $259.55280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $324.50420
Datasheet
Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4464/TR

DigiKey Part Number
150-JANTX1N4464/TR-ND - Tape & Reel (TR)
150-JANTX1N4464/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JANTX1N4464/TR
Description
DIODE ZENER 9.1V 1.5W DO41
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
300 nA @ 5.46 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
4 Ohms
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4464CMicrochip Technology01086-17696-ND$171.93790Parametric Equivalent
JAN1N4464DMicrochip Technology01086-17701-ND$214.85900Parametric Equivalent
JANTX1N4464Microchip Technology01086-15338-ND$76.72630Parametric Equivalent
JANTX1N4464DMicrochip Technology01086-17702-ND$243.21990Parametric Equivalent
JANTXV1N4464CMicrochip Technology01086-17698-ND$259.55280Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$76.71000$76.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$65.19650$6,519.65
Manufacturers Standard Package