Parametric Equivalent
Parametric Equivalent

JANTX1N4153-1 | |
|---|---|
DigiKey Part Number | 1086-15163-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4153-1 |
Description | DIODE STANDARD 50V 150MA DO204AH |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Category | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/337 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4153-1 | Microchip Technology | 369 | 1N4153-1-ND | $9.78000 | Parametric Equivalent |
| 1N4153-1/TR | Microchip Technology | 0 | 150-1N4153-1/TR-ND | $12.40789 | Parametric Equivalent |


