Parametric Equivalent
Parametric Equivalent

1N4153-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4153-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4153-1/TR |
Description | DIODE STANDARD 50V 150MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4153-1 | Microchip Technology | 369 | 1N4153-1-ND | $9.78000 | Parametric Equivalent |
| JANTX1N4153-1 | Microchip Technology | 0 | 1086-15163-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $12.40789 | $8,065.13 |



