Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

JANS1N4624C-1 | |
|---|---|
DigiKey Part Number | JANS1N4624C-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4624C-1 |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1550 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4624C-1 | Microchip Technology | 0 | 150-1N4624C-1-ND | $44.31389 | Parametric Equivalent |
| 1N4624C-1/TR | Microchip Technology | 0 | 150-1N4624C-1/TR-ND | $45.95960 | Parametric Equivalent |
| JANS1N4624D-1 | Microchip Technology | 0 | JANS1N4624D-1-ND | $1,314.85620 | Parametric Equivalent |
| 1N4624 TR PBFREE | Central Semiconductor Corp | 5,624 | 1514-1N4624TRPBFREECT-ND | $15.46000 | Similar |
| 1N5230B | onsemi | 31,091 | 1N5230B-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,051.50520 | $52,575.26 |





