JANS1N4478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.19577
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $125.15140

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $156.56240

Parametric Equivalent


Microchip Technology
In Stock: 128
Unit Price: $46.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,577.04460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,971.34820
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4478

DigiKey Part Number
JANS1N4478-ND
Manufacturer
Manufacturer Product Number
JANS1N4478
Description
DIODE ZENER 36V 1.5W DO41
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 28.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$638.56580$31,928.29