JANS1N4109UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $28.57426
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $105.01870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $264.47630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $330.49440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $198.62410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.38890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $108.22180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $272.77020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $340.75730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $212.33810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $262.58780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $83.58800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $138.76590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $353.40140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $441.58920
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4109UR-1/TR

DigiKey Part Number
150-JANS1N4109UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4109UR-1/TR
Description
DIODE ZENER 15V 500MW DO213AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$380.25140$19,012.57