Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5535CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5535CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5535CUR-1/TR |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 13.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5535CUR-1 | Microchip Technology | 0 | 1086-19208-ND | $312.47620 | Parametric Equivalent |
| JAN1N5535CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5535CUR-1/TR-ND | $313.74230 | Parametric Equivalent |
| JAN1N5535DUR-1 | Microchip Technology | 0 | 1086-19214-ND | $390.72190 | Parametric Equivalent |
| JAN1N5535DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5535DUR-1/TR-ND | $391.98800 | Parametric Equivalent |
| JANTX1N4109DUR-1 | Microchip Technology | 0 | 1086-17113-ND | $236.50950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $419.20940 | $41,920.94 |


