JAN1N969B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.11825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63766
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.11825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.89073
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.68686
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $52.16352
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $52.92323
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46548
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46548

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.59736
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.56367
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N969B-1/TR

DigiKey Part Number
150-JAN1N969B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N969B-1/TR
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
29 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251Microchip Technology0150-1N5251-ND$19.11825Parametric Equivalent
1N5251/TRMicrochip Technology0150-1N5251/TR-ND$20.63766Parametric Equivalent
1N5251BMicrochip Technology01N5251BMS-ND$15.87000Parametric Equivalent
1N969B-1E3Microchip Technology01N969B-1E3-ND$19.11825Parametric Equivalent
1N969B-1E3/TRMicrochip Technology0150-1N969B-1E3/TR-ND$20.89073Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
417$15.82628$6,599.56
Manufacturers Standard Package