1N5251B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46548

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.59736
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.56367
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.01755
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,196
Unit Price: $4.03000
Datasheet

Similar


onsemi
In Stock: 14,106
Unit Price: $1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69984
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.39969
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $39.50267
Datasheet
Image for 1N5251B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251B BK PBFREE

DigiKey Part Number
1514-1N5251BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5251B BK PBFREE
Description
DIODE ZENER 22V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251B BK TIN/LEADCentral Semiconductor Corp01514-1N5251BBKTIN/LEAD-ND$0.46548Parametric Equivalent
1N969B BK PBFREECentral Semiconductor Corp01514-1N969BBKPBFREE-ND$0.59736Parametric Equivalent
1N969B BK TIN/LEADCentral Semiconductor Corp01514-1N969BBKTIN/LEAD-ND$0.69004Parametric Equivalent
1N969B TR PBFREECentral Semiconductor Corp01514-1N969BTRPBFREETR-ND$0.56367Parametric Equivalent
1N969B TR TIN/LEADCentral Semiconductor Corp01514-1N969BTRTIN/LEADTR-ND$0.69004Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15,000$0.46548$6,982.20