JAN1N6468 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $107.01470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.72740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $156.19210
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6468

DigiKey Part Number
1086-2280-ND
Manufacturer
Manufacturer Product Number
JAN1N6468
Description
TVS DIODE 51.6VWM 78.5V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
78.5V Clamp 35A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6468 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/551
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$95.16970$9,516.97