
GA301E3 | |
|---|---|
DigiKey Part Number | 150-GA301E3-ND |
Manufacturer | |
Manufacturer Product Number | GA301E3 |
Description | SCR 100V TO-18 (TO-206AA) |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V Standard Recovery Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 750 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 nA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $234.96560 | $23,496.56 |

