JAN1N5518BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $113.19030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $289.93940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $291.20550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $362.36100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $363.62710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $121.16680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $121.29340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $308.42460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $384.01150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $385.27760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $164.59440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $417.94320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $419.20940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $522.52400
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5518BUR-1/TR

DigiKey Part Number
150-JAN1N5518BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5518BUR-1/TR
Description
DIODE ZENER 3.3V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
26 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5518BUR-1Microchip Technology01086-18930-ND$113.19030Parametric Equivalent
JAN1N5518CUR-1Microchip Technology01086-18935-ND$289.93940Parametric Equivalent
JAN1N5518CUR-1/TRMicrochip Technology0150-JAN1N5518CUR-1/TR-ND$291.20550Parametric Equivalent
JAN1N5518DUR-1Microchip Technology01086-18941-ND$362.36100Parametric Equivalent
JAN1N5518DUR-1/TRMicrochip Technology0150-JAN1N5518DUR-1/TR-ND$363.62710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$114.58300$11,458.30
Manufacturers Standard Package