Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5518CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5518CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5518CUR-1/TR |
Description | DIODE ZENER 3.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 26 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5518CUR-1 | Microchip Technology | 0 | 1086-18935-ND | $289.93940 | Parametric Equivalent |
| JAN1N5518CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5518CUR-1/TR-ND | $291.20550 | Parametric Equivalent |
| JAN1N5518DUR-1 | Microchip Technology | 0 | 1086-18941-ND | $362.36100 | Parametric Equivalent |
| JAN1N5518DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5518DUR-1/TR-ND | $363.62710 | Parametric Equivalent |
| JANTX1N5518CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5518CUR-1/TR-ND | $308.42460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $419.20940 | $41,920.94 |


