JAN1N3020C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $146.34270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $181.36790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $182.51810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $156.45600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $157.68840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $195.58950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $196.74130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $216.88320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $217.95280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $271.06290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $272.13170
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,670
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,189
Unit Price: $2.71000
Datasheet
Zener Diode 10 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3020C-1

DigiKey Part Number
1086-16344-ND
Manufacturer
Manufacturer Product Number
JAN1N3020C-1
Description
DIODE ZENER 10V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$145.11030$14,511.03