
BZX85B10-TAP | |
|---|---|
DigiKey Part Number | BZX85B10-TAPGICT-ND - Cut Tape (CT) BZX85B10-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B10-TAP |
Description | DIODE ZENER 10V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.04250 | $104.25 |
| 500 | $0.77150 | $385.75 |
| 1,000 | $0.68378 | $683.78 |
| 2,000 | $0.60979 | $1,219.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52953 | $2,647.65 |

