48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS1870SF-202

DigiKey Part Number
150-IS1870SF-202TR-ND - Tape & Reel (TR)
150-IS1870SF-202CT-ND - Cut Tape (CT)
150-IS1870SF-202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS1870SF-202
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
IS1870SF-202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
921.6kbps
Power - Output
0dBm
Sensitivity
-90dBm
Memory Size
256kB Flash, 32kB ROM, 24kB SRAM
Serial Interfaces
ADC, I2C, PWM, SPI, UART
GPIO
31
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
10mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,928
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.27000$21.27
25$19.62440$490.61
100$17.65370$1,765.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$17.65378$88,268.90
Manufacturers Standard Package