C04-029 MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9922N8-G

DigiKey Part Number
HV9922N8-GTR-ND - Tape & Reel (TR)
HV9922N8-GCT-ND - Cut Tape (CT)
HV9922N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9922N8-G
Description
IC LED DRVR OFFL TRIAC SOT89-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 50mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
HV9922N8-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
20V
Voltage - Supply (Max)
400V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
25$6.56880$164.22
100$5.99400$599.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.99403$11,988.06
Manufacturers Standard Package